Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 2m Lead Length

RS Stock No.:
3469036
Mfr. Prt No.:
934077100
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3469036
Product description Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 2m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934077100
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
RS stock number 3469036
Product description Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 2m Lead Length
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934077100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Straight safety leads1000 V


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Connector A Orientation Straight
Test Lead Type 4 mm Connector Test Leads
Current Rating 32 A
Safety Category CAT III 1000 V
Lead Length 2 m
Maximum Operating Temperature +70 °C
Connector A Gender Male
Safety Category Voltage 1000 V
Contact Material Beryllium Copper
Colour Black
Connector B Gender Male
Voltage Rating 1000 V ac/dc
Insulation Material PVC
Minimum Operating Temperature -15 °C
Operating Temperature Range -15 → +70 °C
Connector B Orientation Straight
Safety Category Level CAT III
Checking stock...
VND
449,844.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
1449,844.50
*price per unit indicative
"Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 2m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products