Testo 606-1 Moisture Meter Backlit LCD Display, Maximum Measurement 50%
- RS Stock No.:
- 0292341
- Mfr. Prt No.:
- 0560 6060
- Brand:
- Testo
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
| RS stock number | 0292341 |
| Product description | Testo 606-1 Moisture Meter Backlit LCD Display, Maximum Measurement 50% |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 6060 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Maximum Measurement | 50 % |
| Best Accuracy | ±1 % |
| Display Type | Backlit LCD |
| Scale Type | Concrete, Plaster, Wood |
| Power Source | Battery |
| Battery Type | AAA |
| Battery Life | 200 h |
| Dimensions | 119 x 46 x 25 mm |
| Weight | 90 g |
| Minimum Operating Temperature | -10 °C |
| Height | 25 mm |
| Length | 119 mm |
| Maximum Operating Temperature | +50 °C |
| Model Number p | 606-1 |
| Width | 46 mm |