RS PRO Heavy Duty Folding Aluminium Sack Truck, 270kg Load, 310 x 310mm Load Plate

RS Stock No.:
7898514
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
RS stock number 7898514
Product description RS PRO Heavy Duty Folding Aluminium Sack Truck, 270kg Load, 310 x 310mm Load Plate
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.

What benefits does an aluminium sack truck offers?

Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.


Specifications

Attribute Value
Brand RS PRO
Overall Width 480 mm
Frame Material Aluminium
Load Plate Width 310 mm
Wheel Type Rubber
Load Plate Dimensions 310 x 310 mm
Load Capacity 270 kg
Foldable Yes
Load Plate Depth 310 mm
Overall Height 1150 mm
Weight Class Heavy Duty
Wheel Diameter 200 mm
Checking stock...
VND
10,785,597.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,785,597.27
*price per unit indicative
"RS PRO Heavy Duty Folding Aluminium Sack Truck, 270kg Load, 310 x 310mm Load Plate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products