Brannan Immersion Glass Thermometer, +360 °C max

RS Stock No.:
7989137
Mfr. Prt No.:
44/826/8
Brand:
Brannan
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
RS stock number 7989137
Product description Brannan Immersion Glass Thermometer, +360 °C max
Manufacturer / Brand Brannan
Manufacturer part number 44/826/8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LO-tox™ Filled Laboratory Thermometers

The new laboratory thermometer uses LO-tox™, an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard.

The quality and legibility make these an ideal substitute for mercury thermometers
This thermometer is fitted with anti-roll end caps with a ring to allow the thermometer to be suspended


Specifications

Attribute Value
Brand Brannan
Maximum Temperature Measurement +360 °C
Filling Type Brown Kerosene
Best Accuracy ±2 °C
Application Laboratory
Thermometer Type Immersion
Temperature Scale Centigrade
Dimensions 6.5 (Dia.) x 305 mm
Length 305 mm
Width 6.5 (Dia.) mm
Checking stock...
VND
1,216,463.22
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(VND)Per Unit(VND)
11,216,463.22243,292.64
*price per unit indicative
"Brannan Immersion Glass Thermometer, +360 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products