RS PRO 2 Door Steel Lockable Floor Standing Storage Cabinet, 930 x 600 x 500mm
- RS Stock No.:
- 1839089
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
| RS stock number | 1839089 |
| Product description | RS PRO 2 Door Steel Lockable Floor Standing Storage Cabinet, 930 x 600 x 500mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO 2 Door Lockable Tool Storage Cabinet
The 2 door lockable tool storage cabinet from RS PRO is an excellent storage solution for tools and equipment. The cabinet features a robust and durable design manufactured from steel that can withstand a wide range of tough environments. The cabinet features a tool tray on the top for larger tools and items, with an adjustable shelf inside for organising and storing additional tools and equipment. The fully welded cabinet includes 2 lockable doors, offering excellent security and ensuring only authorised personnel can gain access.
Note
Storage bin not supplied
SUPPLIED_WITH : One adjustable shelf
Features and benefits
- Designed for the workshop, factory and automotive and many other applications
- Fitted with a tray to the top of the cabinet for retaining tools and components
- Internal tray for storing additional tools and equipment
- Compact design suitable for floor standing
- Fully welded construction with reinforced doors and 2 keys
Application
Tool storage cabinets are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
- Schools
- Hospitals
- Garages
- Warehouses
- Factories
FAQs
Are shelves included?
Yes this includes a single adjustable shelf.
Is it lockable?
Yes this cabinet is lockable and comes with 2 keys.
Specifications
| Attribute | Value |
| Type | Cabinet |
| Brand | RS PRO |
| Number of Doors | 2 |
| Width | 600 mm |
| Depth | 500 mm |
| Height | 930 mm |
| Material | Steel |
| Number of Shelves | 1 |
| Dimensions | 930 x 600 x 500 mm |
| Lockable | Yes |
| Floor Standing | Yes |