Bahco Chain Wrench, 520 mm Overall Length, 160mm Max Jaw Capacity

RS Stock No.:
1246104
Mfr. Prt No.:
TAHBE64520
Brand:
Bahco
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
RS stock number 1246104
Product description Bahco Chain Wrench, 520 mm Overall Length, 160mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number TAHBE64520

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Universal Key Chain For Oil Filters

Bahco universal key chain for oil filters, provides maximum strength when removing the most clogged filters. Ready for work at heights.

Features and Benefits

Consistent with the best practices DROPS
Provides maximum strength
Comfortable handle made of PVC
Operable in all directions
Ready for work at heights

Additional Information

Length: 520 mm
Weight: 890 g


Specifications

Attribute Value
Brand Bahco
Overall Length 520 mm
Jaw Capacity 160 mm
Wrench Type Chain Wrench
Handle Type Plastic
Checking stock...
VND
3,740,195.48
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,740,195.48
*price per unit indicative
"Bahco Chain Wrench, 520 mm Overall Length, 160mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products