Bahco 30mm Hex Socket With 3/4 in Drive , Length 58 mm
- RS Stock No.:
- 1249743
- Mfr. Prt No.:
- TAH24B-30
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1249743 |
| Product description | Bahco 30mm Hex Socket With 3/4 in Drive , Length 58 mm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | TAH24B-30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Driver Bits
Bahco " Hexagon Socket
Bahco " Hexagonal socket suitable for working at height.
Features and Benefits
Ready to work at height - 4 Holes System
4 holes for secure fixing on rectangular stud
Standard length sockets, " square drive
Hexagonal profile in metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 3/4 in |
| Socket Type | Hexagon |
| Overall Length | 58 mm |
| Socket Size | 30 mm |
| Drive Type | Square |
| Finish | Polished |
| Material | Alloy Steel |