Tork Dry Multi-Purpose Wipes for Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose Use, Centrefeed of 1

RS Stock No.:
1369600
Mfr. Prt No.:
101260
Brand:
Tork

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369600
Product description Tork Dry Multi-Purpose Wipes for Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose Use, Centrefeed of 1
Manufacturer / Brand Tork
Manufacturer part number 101260
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
RS stock number 1369600
Product description Tork Dry Multi-Purpose Wipes for Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose Use, Centrefeed of 1
Manufacturer / Brand Tork
Manufacturer part number 101260

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Washroom Systems - SCA Hygiene Products

Tork Wiping Paper Plus

Spills are common in fast-paced kitchens and industrial spaces, and cleaning can be time-consuming. Use our tough and absorbent Tork Wiping Paper Plus to swiftly mop up liquids and wipe hands. The high-capacity centrefeed dispenser has an unrestricted flow, so staff can take as much industrial paper roll as they need. When it comes to stock monitoring, the Tork Run Out Indicator allows staff to plan roll changes in advance, avoiding workflow interruptions.


  • Tork Wiping Paper Plus M2 White 120m x 200 mm – 1369598

  • Tork Wiping Paper Plus M2 White 160 m x 200 mm - 1369600

  • Tork Wiping Paper Plus M2 Blue 157.5 m x 200 mm - 1369605

Note

These are now be manufactured with the inclusion of a strippable core. You can remove the cores and then use the rolls as normal in the dispensers.

Advantages at a glance

  • Multipurpose paper, ideal for spills and hand wiping

  • 2-ply paper is strong and absorbent

  • Unrestricted flow feature – take as much as needed

  • Simple one-handed operation

  • Plan roll changes in advance with the Tork Run Out Indicator

  • This wiping paper won't break down with use, thanks to a strong and absorbent 2-ply construction.

  • Quickly mop up spills and dry hands with this multipurpose design.

  • Take as much paper roll as required, thanks to the unrestricted flow feature.

  • No more hold-ups in busy situations with simple, one-handed operation.

  • Compatible with Tork M2 Centrefeed Dispensers

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.


Specifications

Attribute Value
Brand Tork
Application Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose
Wipe Type Multi-Purpose Wipes
Package Type Centrefeed
Number of Wipes per Pack 1
Colour White
Wiper Size 160 m x 200 mm
Wet/Dry Dry
Repeat/Single Use Single Use
Checking stock...
VND
3,961,560.82
Out of stock
Price Box (1 Box of 6)
Box(s)Per Box(VND)Per Unit(VND)
13,961,560.82660,260.14
*price per unit indicative
"Tork Dry Multi-Purpose Wipes for Cleaning Staff, Hand, Mopping Up Liquid, Multi-Purpose Use, Centrefeed of 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products