Toshiba, RN1423(TE85L,F) NPN Digital Transistor, 800 mA 50 V 4.7 kΩ, Ratio Of 1, Single, 3-Pin SOT-23

RS Stock No.:
1445206
Mfr. Prt No.:
RN1423(TE85L,F)
Brand:
Toshiba

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1445206
Product description Toshiba, RN1423(TE85L,F) NPN Digital Transistor, 800 mA 50 V 4.7 kΩ, Ratio Of 1, Single, 3-Pin SOT-23
Manufacturer / Brand Toshiba
Manufacturer part number RN1423(TE85L,F)
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
RS stock number 1445206
Product description Toshiba, RN1423(TE85L,F) NPN Digital Transistor, 800 mA 50 V 4.7 kΩ, Ratio Of 1, Single, 3-Pin SOT-23
Manufacturer / Brand Toshiba
Manufacturer part number RN1423(TE85L,F)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital Transistors, Toshiba

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

RN Series Single Digital Transistors

Single digital transistors from Toshiba with integrated biasing resistors allowing direct drive from digital sources. Both NPN and PNP types are available.


Specifications

Attribute Value
Brand Toshiba
Transistor Type NPN
Maximum DC Collector Current 800 mA
Maximum Collector Emitter Voltage 50 V
Package Type SOT-23 (TO-236)
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Transistor Configuration Single
Maximum Emitter Base Voltage 10 V
Pin Count 3
Number of Elements per Chip 1
Base-Emitter Resistor 4.7 kΩ
Dimensions 2.9 x 1.5 x 1.1 mm
Maximum Operating Temperature +150 °C
Typical Input Resistor 4.7 kΩ
Typical Resistor Ratio 1
Checking stock...
VND
115,913.42
Out of stock
Price Reel (1 Reel of 20)
Reel(s)Per Reel(VND)Per Unit(VND)
1115,913.425,795.67
*price per unit indicative
"Toshiba, RN1423(TE85L,F) NPN Digital Transistor, 800 mA 50 V 4.7 kΩ, Ratio Of 1, Single, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products