TRACOPOWER TMDC 40H 40W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc
- RS Stock No.:
- 2010067
- Mfr. Prt No.:
- TMDC 40-7213H
- Brand:
- TRACOPOWER
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
| RS stock number | 2010067 |
| Product description | TRACOPOWER TMDC 40H 40W Isolated DC-DC Converter Chassis Mount, Voltage in 80 → 160 V dc, Voltage out 15V dc |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TMDC 40-7213H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | TRACOPOWER |
| Isolation Voltage | 3 kV |
| Output Voltage Adjustment Range | -2 → +2 % |
| Mounting Type | Chassis Mount |
| Input Voltage Range | 80 → 160 V dc |
| Medical Approved | No |
| Railway Approved | No |
| Output Voltage | 15 V dc |
| Input Voltage Nominal | 110 V dc |
| Series | TMDC 40H |
| Power Rating | 40 W |