RS PRO 75dB, SMD External, Magnetic Buzzer Component, 2V up to 4V
- RS Stock No.:
- 7542043
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7542043 |
| Product description | RS PRO 75dB, SMD External, Magnetic Buzzer Component, 2V up to 4V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Supply Voltage | 2 V |
| Sound Level | 75 dB |
| Mounting Type | Surface Mount |
| Height | 1.9 mm |
| Dimensions | 5 x 5 x 1.9 mm |
| Maximum Operating Temperature | +70 °C |
| Maximum Supply Voltage | 4 V |
| Minimum Operating Temperature | -30 °C |
| Supply Current | 110 mA |
| Maximum Frequency | 4 kHz |
| Drive Type | External |