onsemi BC846BLG NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 7737611
- Mfr. Prt No.:
- BC846BLT3G
- Brand:
- ON Semiconductor
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
| RS stock number | 7737611 |
| Product description | onsemi BC846BLG NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23 |
| Manufacturer / Brand | ON Semiconductor |
| Manufacturer part number | BC846BLT3G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Small Signal NPN Transistors, ON Semiconductor
Specifications
| Attribute | Value |
| Brand | ON Semiconductor |
| Maximum Power Dissipation | 300 mW |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 80 V |
| Mounting Type | Surface Mount |
| Transistor Configuration | Single |
| Maximum Emitter Base Voltage | 6 V |
| Package Type | SOT-23 |
| Transistor Type | NPN |
| Maximum DC Collector Current | 100 mA |
| Dimensions | 2.9 x 1.3 x 1.0 mm |
| Pin Count | 3 |
| Maximum Operating Frequency | 100 MHz |
| Maximum Collector Emitter Voltage | 65 V |
| Maximum Operating Temperature | +150 °C |