Tente Swivel Castor Wheel, 50kg Capacity, 65mm Wheel

RS Stock No.:
7956180
Mfr. Prt No.:
5925UJI065L51-10 DOM23 ALU
Brand:
Tente

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7956180
Product description Tente Swivel Castor Wheel, 50kg Capacity, 65mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 5925UJI065L51-10 DOM23 ALU
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
RS stock number 7956180
Product description Tente Swivel Castor Wheel, 50kg Capacity, 65mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 5925UJI065L51-10 DOM23 ALU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Tente 5920 Twin Wheel TENTEprene Swivel Castor

Tente 5920 series of twin wheel swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel castor design offers a higher rate of stability for furniture. This range of castor offers excellent corrosion resistance, with great roll performance with reduced movement noise

Braked & un-braked versions available
Polyamide housing with a 10mm blind mounting hole
Polyamide wheel centre, acompanied by a TENTEprene tread, a thermoplastic non-marking rubber in grey
Plain bearing
A 87 Shore hardness
Load capacity of 50kg (100kg static)


Specifications

Attribute Value
Brand Tente
Wheel Diameter 65 mm
Load Capacity 50 kg
Overall Height 68 mm
Wheel Width 42 mm
Mounting Type Blind Hole
Rotation Swivel
Application Furniture
Tyre Material Rubber
Includes Brake Yes
Weight Class Light Duty
Features Shock Resistant
Hub Material Polyamide
Hub Bearing Type Plain Bearing
Checking stock...
VND
566,594.84
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(VND)Per Unit(VND)
1566,594.84141,648.71
*price per unit indicative
"Tente Swivel Castor Wheel, 50kg Capacity, 65mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products