Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 7.9mm Bore Size , 15m Long , , Food Grade, No

RS Stock No.:
3139549
Mfr. Prt No.:
ACF00022-C
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 3139549
Product description Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 7.9mm Bore Size , 15m Long , , Food Grade, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number ACF00022-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tygon® Laboratory Tubing S3-E3603

A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.

Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Tygon S3™ E-3603
Bore Size 7.9 mm
Length 15 m
Food Grade Yes
Internal Diameter 7.9 mm
External Diameter 11.1 mm
Colour Transparent
Peristaltic Pump Compatible No
Maximum Operating Temperature +74 °C
Minimum Operating Temperature -36 °C
Checking stock...
VND
5,528,484.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,528,484.29
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 7.9mm Bore Size , 15m Long , , Food Grade, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products