RS PRO Type K Thermocouple 1/0.376mm Diameter → +250°C

RS Stock No.:
8722638
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8722638
Product description RS PRO Type K Thermocouple 1/0.376mm Diameter → +250°C
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
RS stock number 8722638
Product description RS PRO Type K Thermocouple 1/0.376mm Diameter → +250°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type K or T Exposed Junction Thermocouples

Fast response PTFE insulated thermocouples, made from an unique single shot cable construction which provides a gas, steam and water tight insulation along the cable. Specially suited to temperature monitoring of test pieces in autoclave and aerospace applications.

1/0.376 mm diameter conductor
Operating range from -75 °C to +250 °C
Single shot cable construction resistant to chemicals, oils and fluids
Terminated with a miniature flat ping plug
1, 2, 5 or 10 metre lengths available
Colour coded to IEC 584-3


Specifications

Attribute Value
Brand RS PRO
Termination Type Miniature Plug
Thermocouple Type K
Cable Length 2 m
Probe Diameter 1/0.376 mm
Maximum Temperature Sensed +250 °C
Standards Met IEC
Checking stock...
VND
776,452.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
1776,452.53
*price per unit indicative
"RS PRO Type K Thermocouple 1/0.376mm Diameter → +250°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products