JST, Straight, PCB Mount, Socket Type B USB Connector
- RS Stock No.:
- 9181987
- Mfr. Prt No.:
- UB-MC5BR3-M404-4S-TB NMP
- Brand:
- JST

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9181987 |
| Product description | JST, Straight, PCB Mount, Socket Type B USB Connector |
| Manufacturer / Brand | JST |
| Manufacturer part number | UB-MC5BR3-M404-4S-TB NMP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9181987 |
| Product description | JST, Straight, PCB Mount, Socket Type B USB Connector |
| Manufacturer / Brand | JST |
| Manufacturer part number | UB-MC5BR3-M404-4S-TB NMP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
JST Micro-USB Connectors
JST UB Series Type B Micro USB Receptacle
UB series SMT Type B micro USB receptacle connector with a compact design which takes up approximatley 50% less mounting space on the PCB than a mini USB connector. This UB series Micro USB connector is designed to be mid mounting on the PCB and has an above board mounting height of 1.2mm. The housing is made of black UL94V-0 thermoplastic with a stainless steel, nickel tin plated shell. The contacts are gold plated. This UB series type B micro USB connector is garuanteed to withstand 10,000 mating/unmating cycles.
Typical applications for this UB series SMT Type B micro USB receptacle connector include mobile phones and other mobile equipment.
Specifications
| Attribute | Value |
| Brand | JST |
| Gender | Female |
| Mounting Type | PCB Mount |
| USB Type | B |
| Termination Method | Solder |
| Body Orientation | Straight |
| Current Rating | 1.8 A |
| Voltage Rating | 30.0 V |
| Series | UB Connector Micro USB |
| Contact Material | Copper Alloy |
| Minimum Operating Temperature | -30.0 °C |
| Maximum Operating Temperature | +85 °C |