Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure
- RS Stock No.:
- 6483568
- Mfr. Prt No.:
- 2792015
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6483568 |
| Product description | Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2792015 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6483568 |
| Product description | Phoenix Contact Electronic Housing Enclosure Type UEGM Series , 79 x 25 x 85.5mm, Polyamide DIN Rail Enclosure |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2792015 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact UEGM Plastic PCB housings
The Phoenix Contact range of UEGM electronic housings, or commonly referred to as enclosures are high-quality polyamide PCB housings. These housings give you the ability the mount a PCB onto your DIN rail set-up while still having the total functionality of your PCB, thanks to the DIN rail footing design located on the back of the electronic housing. Assembly of these housings are nice and easy thanks to the overlapping housing parts and not to mention, fully equipped with 3 screw or 6 tab connections per side.
The housing comes in a green polyamide material to match the aesthetic of phoenixs green.
Features and benefits:
- Compatible with NS 35/7.5 and NS35/15 DIN rails by a simple snap-on footing
- The enclosure allows you to mount a PCB safely into your cabinet or setup
- Complex electronic circuits can be integrated, with up to 24 connections on two levels
- Durable polyamide housing that also is backed by a V2 flammability rating (In accordance with UL 94)
- Simple assembly thanks to the overlapping housing parts
Dimensions:
- Length: 79 mm
- Installed height: 85.5 mm
- Width: 25 mm
- Pitch: 5 mm
- Depth: 79 mm
Need a PCB?
If you're struggling to find a PCB that will go into the plastic enclosure, Phoenix have a pre-made PCB. The PCB is UL recognized and will allow for a perfect install. See stock no. below:
- PCB - 648-6012
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Width | 25 mm |
| Enclosure Type | Electronic Housing |
| Series | UEGM |
| Maximum Terminals | 6 |
| Colour | Green |
| Height | 85.5 mm |
| Body Material | Polyamide |
| Dimensions | 79 x 25 x 85.5 mm |
| Length | 79 mm |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +105 °C |