Alpha Wire Black 0.2 mm² PTFE Equipment Wire, 24 AWG, 19/0.13 mm, 30m

RS Stock No.:
8788124
Mfr. Prt No.:
5874 BK005
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8788124
Product description Alpha Wire Black 0.2 mm² PTFE Equipment Wire, 24 AWG, 19/0.13 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 5874 BK005
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
RS stock number 8788124
Product description Alpha Wire Black 0.2 mm² PTFE Equipment Wire, 24 AWG, 19/0.13 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 5874 BK005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications


Specifications

Attribute Value
Brand Alpha Wire
Core Strands 19/0.13 mm
Cross Sectional Area 0.2 mm²
Conductor Material Silver Plated Copper
Voltage Rating 1 kV
Maximum Operating Temperature +200 °C
Sheath Colour Black
Outer Diameter 1.37 mm
American Wire Gauge 24 AWG
Insulation Material PTFE
Insulation Wall Thickness 0.4 mm
Wire Style UL1180
Minimum Operating Temperature -60 °C
Length 30 m
Standards Met CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized
Checking stock...
VND
4,083,332.68
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,083,332.68136,111.09
*price per unit indicative
"Alpha Wire Black 0.2 mm² PTFE Equipment Wire, 24 AWG, 19/0.13 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products