Bahco Pipe Wrench, 1060.0 mm Overall Length, 160mm Max Jaw Capacity
- RS Stock No.:
- 7179197
- Mfr. Prt No.:
- 147
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7179197 |
| Product description | Bahco Pipe Wrench, 1060.0 mm Overall Length, 160mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 147 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AR
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Universal Pipe Wrench
Multi-purpose pipe wrench with precision induction hardened jaws and a black oxidised finish
Features and Benefits
High-alloyed steel construction
Optimised design with narrower jaws for better accessibility
Patented progressive teeth giving excellent grip on all sizes of pipes
Handle with built-in protection against pinching & safety stop
Specifications
| Attribute | Value |
| Brand | Bahco |
| Wrench Type | Pipe Wrench |
| Jaw Capacity | 160 mm |
| Handle Type | Metal |
| Material | Alloy Steel |
| Overall Length | 1060.0 mm |