JST, Right Angle, SMT, Socket Type C 3.1 USB Connector
- RS Stock No.:
- 9181984
- Mfr. Prt No.:
- UBC-R112-56C-7ATS(HF)
- Brand:
- JST

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9181984 |
| Product description | JST, Right Angle, SMT, Socket Type C 3.1 USB Connector |
| Manufacturer / Brand | JST |
| Manufacturer part number | UBC-R112-56C-7ATS(HF) |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9181984 |
| Product description | JST, Right Angle, SMT, Socket Type C 3.1 USB Connector |
| Manufacturer / Brand | JST |
| Manufacturer part number | UBC-R112-56C-7ATS(HF) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
JST USB Connectors
JST USB Type C PCB Connector
USB Type C PCB mount connector capable of supporting high-speed data transmission rates of 10 Gbit/s max. This USB Type C connector has a reversible plug interface enabling it to accept a plug in any direction eliminating orientation issues. A compact PCB space saving design with a depth of just 8.8 mm makes this USB Type C connector ideal for use in small mobile devices. This USB Type C connector has a robust structure with an outer shell that is soldered directly to the PCB. This outer shell design offers protection for the contacts against scooping during insertion and withdrawal of the connector. The front contact leads of this USB Type C connector are DIP and the rear are SMT. This configuration ensures that the performance of the connector is not effected by impacts caused by insertion.
Features and Benefits
Reversible plug design allowing insertion both ways
High-speed data transmission rates of 10 Gbit/s max
Compact space saving design
Robust structure with outer shell
DIP and SMT contact configuration for reliable performance
Applications
This USB Type C connector is suitable for use in a range of mobile devices including Notebook PCs, Tablet PCs and Desktop PCs and mobile phones.
Specifications
| Attribute | Value |
| Brand | JST |
| Gender | Female |
| USB Type | C |
| Mounting Type | Surface Mount |
| Termination Method | Solder |
| USB Version | 3.1 |
| Body Orientation | Right Angle |
| Number of Ports | 1 |
| Voltage Rating | 20.0 V |
| Minimum Operating Temperature | -25.0 °C |
| Maximum Operating Temperature | +85 °C |