RS PRO 60mm Spirit Level
- RS Stock No.:
- 8513539
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
| RS stock number | 8513539 |
| Product description | RS PRO 60mm Spirit Level |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Cross Test Pocket Spirit Level
Our RS PRO branded all-purpose cross shaped pocket spirit levels have two vials and are an excellent tool that you can carry around in your pocket making them ideal for professional contractors and tradesmen as well as for using around the home or workshop. These plastic spirit levels are designed to give an indication of whether a surface is level and feature 2 screw holes, so you can mount them onto a work surface for an accurate reading.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
RS PRO have a great range of precision measuring instrument tools. The range includes spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.
Features and Benefits:
- 2 large vials – easy and quick viewing, simple method to check accuracy
- Reads levels in all directions
- Fits into pocket
- Durable body with impact resistant vials
- Screw holds for mounting onto objects – ideal for attaching to equipment
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 60 mm |
| Width | 45 mm |
| Dimensions | 60 x 13.5 x 45 mm |
| Level Type | Cross Test Level |
| Number of Vials | 2 |
| Pocket Level | Yes |
| Height | 13.5 mm |