3M SCOTCH 244 Gold Masking Tape 48mm x 50m

RS Stock No.:
7873243
Mfr. Prt No.:
244 50mm x 50M
Brand:
3M
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
RS stock number 7873243
Product description 3M SCOTCH 244 Gold Masking Tape 48mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 244 50mm x 50M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

3M™ Performance Masking Tape 244

Introducing the 3M™ 244, it's a smooth yellow paper masking tape that has the capability of resisting UV and water. Constructed from a flat paper backing with a synthetic adhesive coating. This performance masking tape offers great holding power at both room temperature and up to 100°C.

The 244 masking tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.

Features and Benefits

Suitable for holding, fixing, wrapping, sealing.

High-temperature resistance (100°C)

UV resistant

Easy to pull off the roll

Offers a great paint line

Ideal for bundling, marking and identification

Easy-to-tear - you can tear and apply as needed

This range includes the following

727-1319 - 18mm x 50 m

787-3243 - 50mm x 50 m

Typical Applications

Great for indoor applications such as:

Painting work

Fixing masking materials

Sealing, packing and marking

Bundling

FAQ's

What is the difference between masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.

What is the shelf life of this tape?

When stored in a dry clean place, the 3M 244 has a shelf life of 12 months from date of despatch by 3M.


Specifications

Attribute Value
Brand 3M
Adhesive Material Acrylic
Thickness 0.09 mm
Colour Gold
Model Number SCOTCH 244
Backing Material Paper
Width 48 mm
Length 50 m
Checking stock...
VND
650,077.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1650,077.61
*price per unit indicative
"3M SCOTCH 244 Gold Masking Tape 48mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products