Knipex VDE/1000V Insulated 180 mm Diagonal Cutters
- RS Stock No.:
- 1585344
- Mfr. Prt No.:
- 74 06 180
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1585344 |
| Product description | Knipex VDE/1000V Insulated 180 mm Diagonal Cutters |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 74 06 180 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE Side Cutters
APPROVALS : VDE
Chrome plated vanadium steel jaw
Soft cushioned grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 180 mm |
| Type | Diagonal Cutters |
| VDE/1000V Approved | Yes |