Wera Flat Standard Screwdriver 3.5 x 0.6 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 0499508
- Mfr. Prt No.:
- 022730
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0499508 |
| Product description | Wera Flat Standard Screwdriver 3.5 x 0.6 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 022730 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
VDE Stainless Steel Screwdriver
SUPPLIED_WITH : 7-part set 3160i / 7: comprising 1 x slot 0
VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips
Specifications
| Attribute | Value |
| Brand | Wera |
| Overall Length | 161 mm |
| VDE/1000V Approved | Yes |
| Blade Material | Stainless Steel |
| Blade Length | 100 mm |
| Screwdriver Type | Standard |
| Tip Size | 3.5 x 0.6 mm |
| Tip Type | Flat |