Saint Gobain Fluid Transfer Versilon™ C-210-A Flexible Tube, Transparent, 3.2mm External Diameter, 30m Long, 3/16in
- RS Stock No.:
- 1841877
- Mfr. Prt No.:
- AEM02002
- Brand:
- Saint Gobain Fluid Transfer

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1841877 |
| Product description | Saint Gobain Fluid Transfer Versilon™ C-210-A Flexible Tube, Transparent, 3.2mm External Diameter, 30m Long, 3/16in |
| Manufacturer / Brand | Saint Gobain Fluid Transfer |
| Manufacturer part number | AEM02002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Saint Gobain Fluid Transfer |
| Inner Diameter | 1.6 mm |
| Outer Diameter | 3.2 mm |
| Material | Versilon™ C-210-A |
| Colour | Transparent |
| Reinforced | No |
| Suitable Applications | Fuel and Grease Resistant Tubing, Oil Tubing |
| Length | 30 m |
| Minimum Operating Temperature | -73 °C |
| Maximum Operating Temperature | +93 °C |
| Maximum Working Pressure | 70 psi |
| Bend Radius | 3/16 in |
| Operating Temperature Range | -73 → +93 °C |