VERTICAL JACK 50 OHM
- RS Stock No.:
- 8218870
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8218870 |
| Product description | VERTICAL JACK 50 OHM |
| Manufacturer / Brand | TE Connectivity |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity BNC RF Coaxial Connectors
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Mount PCB Jack
50 Ohm RF coaxial BNC PCB bulkhead mount jack connectors with a VALOX body and gold plated centre contact. These RF coax BNC connectors are rear panel mount and supplied with a lockwasher and nut.
Stock number 821-9000 is right angle mount with a white VALOX body
Stock number 821-8870 is vertical mount with a black VALOX body and has PCB hold down retention posts
For insulated bushing see stock number 787-1622
A jam nut is also available separately, see stock number 680-7400
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Coaxial Connector Type | BNC Connector |
| Gender | Female |
| Mounting Type | PCB Mount |
| Impedance | 50 Ω |
| Termination Method | Through Hole |
| Body Orientation | Straight |
| Bulkhead | Yes |
| Body Plating | Nickel |
| Series | BNC |
| Contact Material | Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Series Number | 5227222 |