RS PRO Fahrenheit/Centigrade Dial Dry Temperature Gauge Suitable For Various Applications
- RS Stock No.:
- 3248407
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
| RS stock number | 3248407 |
| Product description | RS PRO Fahrenheit/Centigrade Dial Dry Temperature Gauge Suitable For Various Applications |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Centre Back and Vertical 100mm Diameter Immersion Thermometers
Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Temperature Scale | Both |
| Minimum Temperature Sensed | -20 °C |
| Case Material | Steel |
| Thermometer Type | Dial |
| Filling Type | Dry |
| Suitable Applications | Heating & Ventilation, Refrigeration Industry |
| Case Diameter | 100 mm |
| Maximum Temperature Sensed | +60 °C |
| Temperature Sensitive Range | -20 ? +60 °C |