RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination

RS Stock No.:
8478956
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8478956
Product description RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination
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
RS stock number 8478956
Product description RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Video Inspection Camera Kit

RS PRO professional high quality video boroscope inspection camera that makes it easy to view and inspect hard to reach and see areas and equipment. This camera is excellent for automotive applications, i.e. internal inspections and reading stamped identifications etc.

This premium inspection camera is a lightweight handheld device, perfectly designed to make it easy for you to investigate, diagnose and search without having the need to disassemble machinery helping to save both time and money.

Options include:
847-8947 - Video Borescope 960 x 240 pixels, comes with Micro SD Compatibility
847-8956 - Video Borescope 960 x 240 pixels

RS PRO have a great range of inspection cameras which can be used for a variety of jobs including locating cables, pipes, leaks, inspecting machinery plus many other uses in industry and the home.

Note

Please note that only product 8478947 comes with Micro SD Compatibility

SUPPLIED_WITH : Rigid Carry Case, Snap-On Hook, Magnet & Mirror at

Features and Benefits

• 1/9 inch VGA CMOS Sensor with 640 x 480 Pixel Resolution
• Lens Outer Diameter 8.0 mm
• Flexible Gooseneck Outer Diameter 6.5 mm
• Waterproof IP67
• Upside Down Screen Function
• Powered by 4 x 1.5 V AA batteries (battery not included)
• LED illumination

RS 8mm Video Recording Inspection Camera Kit capable of lens change, extension and video stills capture

• Records Stills & Videos (847-8947)
• Great Design with up to x4 Zoom Function
• Interchangeable/Extendable Lens
• Carry Hook in Handle

Typical Applications

• 1/9 inch VGA CMOS Sensor with 640 x 480 Pixel Resolution
• Lens Outer Diameter 8.0 mm
• Flexible Gooseneck Outer Diameter 6.5 mm
• Waterproof IP67
• Upside Down Screen Function
• Powered by 4 x 1.5 V AA batteries (battery not included)
• LED illumination
• Camera probe is available as an accessory – See RS Stock no 847-8959, RS Stock no 130-9778
• The Extension cable is RS Stock no 130-9777

FAQs

Are batteries included with this inspection camera?
No, batteries are not included.

What is an inspection camera used for?
Inspection cameras are generally used for viewing, inspecting and investigating hard-to-reach areas such as machine, pipe, vehicle and wall inspection.


Specifications

Attribute Value
Brand RS PRO
Maximum Bending Radius 45 mm
Probe Length 880 mm
Probe Diameter 8 mm
Field of View 54 °
Resolution 640 x 480 pixels
Illumination Type LED
Checking stock...
VND
5,370,724.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,370,724.87
*price per unit indicative
"RS PRO 8mm probe Inspection Camera Kit, 880mm Probe Length, 640 x 480pixels Resolution, LED Illumination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products