VINYL-INSULATED (EASY ENTRY) RING TERMIN
- RS Stock No.:
- 1788676
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
| RS stock number | 1788676 |
| Product description | VINYL-INSULATED (EASY ENTRY) RING TERMIN |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Wire Size AWG | 22 AWG |
| Stud Size | 5.3 mm |
| Maximum Wire Size mm² | 1.5 mm² |
| Minimum Wire Size mm² | 0.5 mm² |
| Maximum Operating Temperature | +105 °C |
| Thickness | 0.75 mm |
| Colour | Red |
| Insulation Material | Vinyl |
| Contact Material | Copper |
| Overall Length | 22 mm |
| Maximum Wire Size AWG | 16 AWG |
| Inner Ring Diameter | 5.3 mm |
| Insulation | Insulated |
| Outer Ring Diameter | 8 mm |