Vishay 47kΩ Metal Film Resistor 0.125W ±1% RN55D4702FB14

RS Stock No.:
8514879
Mfr. Prt No.:
RN55D4702FB14
Brand:
Vishay

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8514879
Product description Vishay 47kΩ Metal Film Resistor 0.125W ±1% RN55D4702FB14
Manufacturer / Brand Vishay
Manufacturer part number RN55D4702FB14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Vishay RN55 Series

The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.

Various Ohms available
All models are Axial type


Specifications

Attribute Value
Brand Vishay
Resistance 47 kΩ
Power Rating 0.125 W
Tolerance ±1 %
Technology Metal Film
Series RN55
Maximum Operating Temperature +175 °C
Temperature Coefficient ±100 ppm/°C
Minimum Operating Temperature -65 °C
Checking stock...
VND
19,876.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,876.85
*price per unit indicative
"Vishay 47kΩ Metal Film Resistor 0.125W ±1% RN55D4702FB14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products