Vishay, 0805 (2012M) 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD VJ0805Y104KXAAT

RS Stock No.:
4514777
Mfr. Prt No.:
VJ0805Y104KXAAT
Brand:
Vishay
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
RS stock number 4514777
Product description Vishay, 0805 (2012M) 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD VJ0805Y104KXAAT
Manufacturer / Brand Vishay
Manufacturer part number VJ0805Y104KXAAT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

VJ0805 Series

The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.

Product Application Information

Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics

Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.


Specifications

Attribute Value
Brand Vishay
Capacitance 100 nF
Length 2 mm
Package/Case 0805 (2012M)
Series VJ
Mounting Type Surface Mount
Height 1.45 mm
Dimensions 2 x 1.25 x 1.45 mm
Maximum Operating Temperature +150 °C
Voltage 50 V dc
Depth 1.25 mm
Minimum Operating Temperature -55 °C
Dielectric X7R
Tolerance ±10 %
Checking stock...
VND
271,371.31
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1271,371.315,427.43
*price per unit indicative
"Vishay, 0805 (2012M) 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD VJ0805Y104KXAAT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products