Microchip Fixed Series Voltage Reference 1.02V ±0.08 % 8-Pin SOIC, MCP1501-10E/SN

RS Stock No.:
1115568
Mfr. Prt No.:
MCP1501-10E/SN
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1115568
Product description Microchip Fixed Series Voltage Reference 1.02V ±0.08 % 8-Pin SOIC, MCP1501-10E/SN
Manufacturer / Brand Microchip
Manufacturer part number MCP1501-10E/SN
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
RS stock number 1115568
Product description Microchip Fixed Series Voltage Reference 1.02V ±0.08 % 8-Pin SOIC, MCP1501-10E/SN
Manufacturer / Brand Microchip
Manufacturer part number MCP1501-10E/SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Voltage References, Microchip

MCP1501 Voltage References

The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output.

Features

Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
Initial Accuracy: 0.08%
Operating Temperature Range: -40 to +125°C
Low Typical Operating Current: 140 μA
Line Regulation: 50 ppm/V maximum
Load Regulation: 40 ppm/mA maximum
Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P


Specifications

Attribute Value
Brand Microchip
Nominal Voltage 1.02 V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.08 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30 mA
Maximum Input Voltage 5.5 V
Minimum Output Voltage 1.023 V
Maximum Output Voltage 1.025 V
Pin Count 8
Line Regulation 50 ppm/V
Load Regulation 40 (Sink) ppm/mA, 70 (Source) ppm/mA
Dimensions 4.9 x 3.9 x 1.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 4.9 mm
Height 1.5 mm
Width 3.9 mm
Checking stock...
VND
246,054.48
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1246,054.4824,605.45
*price per unit indicative
"Microchip Fixed Series Voltage Reference 1.02V ±0.08 % 8-Pin SOIC, MCP1501-10E/SN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products