Sferaco Brass Manual Ball Valve 1/2 in BSPP Ball Valve
- RS Stock No.:
- 1385645
- Mfr. Prt No.:
- 571004
- Brand:
- Sferaco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1385645 |
| Product description | Sferaco Brass Manual Ball Valve 1/2 in BSPP Ball Valve |
| Manufacturer / Brand | Sferaco |
| Manufacturer part number | 571004 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Sferaco Brass Ball Valve
This Sferaco straight ball valve uses a handle to control the flow of water. Made from brass ensures strength and reliability. A maximum operating temperate of 120°C.
Features and Benefits
Brass construction
Control the flow of water
Strong and reliable fitting
Specifications
| Attribute | Value |
| Brand | Sferaco |
| Attachment Type | Threaded |
| Threaded Connection | 1/2 in BSPP |
| Body Material | Brass |
| Thread Size | 1/2 in |
| Safe for Use With | Water |
| Maximum Working Pressure | 40 bar |
| Connection Size mm | 12.7 mm |
| Connection Size inch | 1/2 in |
| Handle Type | Lever |
| Type | Ball Valve |