Brannan Wall Mount Glass Thermometer, +50 °C max
- RS Stock No.:
- 3047175
- Mfr. Prt No.:
- 14/435/3
- Brand:
- Brannan

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3047175 |
| Product description | Brannan Wall Mount Glass Thermometer, +50 °C max |
| Manufacturer / Brand | Brannan |
| Manufacturer part number | 14/435/3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
General Purpose Wall Thermometer
Scaled -10°C to +50°C & 0 to 120°F
HxWxD: 205 x 45 x 10mm; scale length: 155mm
Specifications
| Attribute | Value |
| Brand | Brannan |
| Maximum Temperature Measurement | +50 °C |
| Filling Type | Red Spirit |
| Application | Laboratory |
| Thermometer Type | Wall Mount |
| Temperature Scale | Centigrade |
| Dimensions | 205 x 45 x 10 mm |
| Height | 10 mm |
| Length | 205 mm |
| Width | 45 mm |