RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm
- RS Stock No.:
- 7674995
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
| RS stock number | 7674995 |
| Product description | RS PRO Waterproof Plastic Equipment case, 200 x 515 x 415mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Internal Width | 485 mm |
| Lockable | Yes |
| Foam | Yes |
| External Dimensions | 200 x 515 x 415 mm |
| Colour | Black |
| Wheels | No |
| External Depth | 415 mm |
| Dividers | No |
| Watertight or Waterproof | Yes |
| Material | PP |
| External Width | 515 mm |
| Internal Height | 170 mm |
| IP Rating | IP67 |
| Internal Dimensions | 170 x 485 x 355 mm |
| Internal Depth | 355 mm |
| External Height | 200 mm |
| Weight | 4.3 kg |
| Material Type | Plastic |