RS PRO Arbitrary Waveform Generator 80MHz

RS Stock No.:
1236461
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236461
Product description RS PRO Arbitrary Waveform Generator 80MHz
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
RS stock number 1236461
Product description RS PRO Arbitrary Waveform Generator 80MHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro RSDG2000X Series Function/Arbitrary Waveform Generators

RS Pro RSDG2000X Series function/arbitrary waveform generators represent great value while also offering innovative features. The proprietary TrueArb & EasyPulse techniques help resolve weaknesses of traditional DDS generators when generating arbitrary, square and pulse waveforms. Using these techniques RSDG2000X can provide users with a variety of high fidelity, low jitter signals to meet the ever-growing demand for more complex and extensive applications.

SUPPLIED_WITH : Quick start guide, product certification, power co

Features and Benefits

Dual-channel function/arbitrary waveform generator
40 MHz, 80 MHz or 120 MHz bandwidth (depending on choice of model)
20 Vpp maximum output amplitude
High fidelity output with 80 dB dynamic range
High-performance sampling system with 1.2 GSa/s sampling rate and 16-bit vertical resolution (no detail in waveforms will be lost)
Innovative TrueArb technology, based on point-by-point architecture, supports any 8 pts ∼ 8 Mpts Arb waveform with sampling rate in range 1 μSa/s ∼ 75 MSa/s
Innovative EasyPulse technology, capable of generating lower jitter Square or Pulse waveforms, brings wide range and high precision in pulse width and rise/fall times adjustment
Analog and digital modulation types AM, DSB-AM, FM, PM, PSK, FSK, ASK, PWM
Sweep and Burst function, Harmonics mode supported
196 built-in arbitrary waveforms
High precision Frequency Counter
Standard interfaces USB Device, USB Host, LAN (VXI-11)
4.3 inch touch screen display for easier operation
Dimensions 260.3 x 107.2 x 295.7 mm
Weight 4.42 kg


Specifications

Attribute Value
Brand RS PRO
Minimum Frequency 1 μHz
Interface Type LAN, USB Device, USB Host
Minimum Operating Temperature 0 °C
Height 107.2 mm
Width 295.7 mm
Length 260.3 mm
Arbitrary Waveforms Yes
Resolution 1 μHz
Weight 3.4 kg
Connector Type BNC
Maximum Frequency 80 MHz
Inputs Trigger
Data Entry Keyboard
Minimum Frequency Triangle Ramps 1 µHz
Dimensions 260.3 x 295.7 x 107.2 mm
Rise - Fall Time 22.4 s
Maximum Output Amplitude 20 V Pk-Pk
Minimum Pulse Width 100 ns
Maximum Frequency Triangle Ramps 1 MHz
Sweep Linear, Logarithmic
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
VND
30,346,300.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
130,346,300.74
*price per unit indicative
"RS PRO Arbitrary Waveform Generator 80MHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products