Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 22Ω impedance at 100 MHz, 40Ω impedance at 1 GHz

RS Stock No.:
1460731
Mfr. Prt No.:
742792604
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1460731
Product description Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 22Ω impedance at 100 MHz, 40Ω impedance at 1 GHz
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 742792604
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
RS stock number 1460731
Product description Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 22Ω impedance at 100 MHz, 40Ω impedance at 1 GHz
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 742792604

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Package Type 0603 (1608M)
Impedance at 100 MHz 22 Ω
Impedance at 1 GHz 40 Ω
Current Rating 1 A
Type Ferrite Bead
Dimensions 1.6 x 0.8 x 0.8 mm
Length 1.6 mm
Depth 0.8 mm
Height 0.8 mm
Maximum DC Resistance 50 mΩ
Material Ferrite
Series WE-CBF
Application Data Line Filter, Uncoupling of Distribution Voltage
Checking stock...
VND
275,137.45
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(VND)Per Unit(VND)
1275,137.455,502.75
*price per unit indicative
"Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 22Ω impedance at 100 MHz, 40Ω impedance at 1 GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products