Weller MG130, 100 → 240V ac Solder Fume Extractor, Gas Filter, 100W, Type C – EuroPlug to Type G – British 3-pin

RS Stock No.:
9098154
Mfr. Prt No.:
130-1000-ESDN
Brand:
Weller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9098154
Product description Weller MG130, 100 → 240V ac Solder Fume Extractor, Gas Filter, 100W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number 130-1000-ESDN
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
RS stock number 9098154
Product description Weller MG130, 100 → 240V ac Solder Fume Extractor, Gas Filter, 100W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number 130-1000-ESDN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Weller MG 130 Fume Extraction System

The MG 130 extraction unit is a volume fume extraction system for up to two workplaces. The extraction unit is suitable for various applications including hand soldering, heavy duty and general soldering, gluing, cleaning, filling, fine dust, MEK and cleanroom. With a compact footprint, filter alarm including 3 step up speed control and a maximum extraction rate of 140m3/h wish is an ideal solution for your working environment. The MG 130 includes a compact filter, a H13 particle filter and a wide band filter which is 50% active carbon and 50% chemisorb.

FEATURES and BENEFITS:
Voltage 100 to 240 V 50 to 60 Hz
Heating output 100 W
Capacity 140 m3/h
Sound level 48 db(A)
1 to 2 workstations
Pre-filter 130-2010
Mail filter 130-2000 ESD
Pre-filter mat class F7
Width 460 mm
Depth 210 mm
Height 500 mm
Weight 11 kg
ESD safe

INCLUDED:
MG 130 Fume extraction Unit
Compact filter
H13 particle filter
Wide band filter 50% Carbon, 50%Chemisorb
Pre-filter F7


Specifications

Attribute Value
Brand Weller
Pre Filter Type F7 96% @ 2 microns
Remote Control No
Main Filter Type H13 99.75%
Voltage Rating 100 → 240 V ac
Width 460 mm
Filter Full Alarm No
Maximum Airflow Rate 140 m³/h
Plug Type Type C - EuroPlug to Type G - British 3-pin
Speed Setting Yes
Depth 210 mm
Maximum Users 2
Wattage 100 W
Filter Type Gas Filter
Extraction Type Volume
Noise Level 48 dB
Model Number MG130
Height 500 mm
Checking stock...
VND
44,768,315.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
144,768,315.41
*price per unit indicative
"Weller MG130, 100 → 240V ac Solder Fume Extractor, Gas Filter, 100W, Type C - EuroPlug to Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products