Wera Pozidriv Offset Screwdriver PZ1, PZ2 Tip
- RS Stock No.:
- 0548029
- Mfr. Prt No.:
- 017305
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0548029 |
| Product description | Wera Pozidriv Offset Screwdriver PZ1, PZ2 Tip |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 017305 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Offset Screwdrivers
Offset screwdrivers ideal for use in confined spaces such as behind fixed panels and cabinets.
Double ended design at 90° & 180°
Black handle for extra grip
Specifications
| Attribute | Value |
| Brand | Wera |
| Tip Type | Pozidriv |
| Tip Size | PZ1, PZ2 |
| Screwdriver Type | Offset |
| Blade Length | 125 mm |
| Overall Length | 125 mm |
| Blade Material | Chrome Molybdenum Steel |