RS PRO Galvanised Steel Hose Whipcheck, Compatible Hose Sizes 1/2 → 1-1/4in, Breaking Strength 580kg
- RS Stock No.:
- 3627709
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
| RS stock number | 3627709 |
| Product description | RS PRO Galvanised Steel Hose Whipcheck, Compatible Hose Sizes 1/2 → 1-1/4in, Breaking Strength 580kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Hose Whipcheck
Our RS Pro hose whipcheck has been designed and created with our customers in mind, enabling the prevention of accidents where a hose line may separate unintentionally and cause hose whip.
Features & Benefits
• Fitted with spring-loaded hoops, supporting a firm grip for the user
• Promotes safety, reducing harm and serious injury
• An effective safeguard against hose whip during high-intensity hosing
• Suitable for use with hose-to-hose connections and hose to compressor installations
• Manufactured from flexible, galvanised, multistrand wire
• The size of the whipcheck will need to match up with the size of the hose, please ensure you chose the correct size whipcheck suitable for your hose and breaking strain
How does a Hose Whipcheck work?
When an unintentional separation occurs, it is because of compressed air or fluid building up in the hose. When this happens, the hose will furiously whip because of the built up pressure. Through the use of whipcheck equipment, hose whipping will not occur - the strong galvanised stainless steel cable helps to prevent a whip through the easily fitted loaded spring loops, which grip a hose securely and firmly.
When do I need to use a Whipcheck?
A whipcheck can be used with a hose or other high-pressure operation that has compressed air or fluid going through it. They can be found in applications such as coal mining, gardening and valeting.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Compatible Hose Sizes | 1/2 → 1-1/4 in |
| Minimum Compatible Hose Size | 1/2 in |
| Cable Diameter | 1/8 in |
| Maximum Compatible Hose Size | 1-1/4 in |
| Material | Galvanised Steel |
| Breaking Strength | 580 kg |