RS PRO White Reflective Tape 25mm x 9m

RS Stock No.:
7632042
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7632042
Product description RS PRO White Reflective Tape 25mm x 9m
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
RS stock number 7632042
Product description RS PRO White Reflective Tape 25mm x 9m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

RS Pro Reflective Tape

The RS Pro white self-adhesive, vinyl reflective tape is the ideal solution for using indoors to mark pipes that represent a hazard.
The Twin-ply laminated tape consisting of a vinyl tape with pressure sensitive, permanent rubber resin adhesive. Use the reflective tape at junctions, valves (both sides) and bulkheads.

Note

Always ensure that area is clean and dry before applying the reflective tape.

Features and Benefits

• Use between -40°C and +70°C
• Resists salt spray
• Easy to wraparound pipes
• Use in low light areas
• Durable and highly reflective


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +70 °C
Adhesive Material Rubber
Colour White
Width 25 mm
Tape Type Reflective Tape
Minimum Operating Temperature -40 °C
Length 9 m
Checking stock...
VND
1,163,318.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,163,318.80
*price per unit indicative
"RS PRO White Reflective Tape 25mm x 9m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products