Staubli White Male Banana Plug – Solder Termination, 1000V, 32A

RS Stock No.:
0446872
Mfr. Prt No.:
22.2380-29 22.1203
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0446872
Product description Staubli White Male Banana Plug - Solder Termination, 1000V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 22.2380-29 22.1203
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
RS stock number 0446872
Product description Staubli White Male Banana Plug - Solder Termination, 1000V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 22.2380-29 22.1203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details


Specifications

Attribute Value
Brand Staubli
Colour White
Gender Male
Termination Method Solder
Voltage Rating 1000 V
Current Rating 32 A
Contact Plating Gold
Spring Contact Yes
Length 56.3 mm
Contact Material Brass
Type Banana Plug
Connector Size 4 mm
Insulation Material Polyamide
Checking stock...
VND
325,771.11
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1325,771.11162,885.56
*price per unit indicative
"Staubli White Male Banana Plug - Solder Termination, 1000V, 32A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products