HellermannTyton Spiral Wrap, I.D 1.6mm 3.2mm polyethylene (PE)

RS Stock No.:
3429842
Mfr. Prt No.:
901-10231
Brand:
HellermannTyton
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3429842
Product description HellermannTyton Spiral Wrap, I.D 1.6mm 3.2mm polyethylene (PE)
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10231
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
RS stock number 3429842
Product description HellermannTyton Spiral Wrap, I.D 1.6mm 3.2mm polyethylene (PE)
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10231

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C


Specifications

Attribute Value
Brand HellermannTyton
Minimum Cable Diameter 1.6 mm
Maximum Cable Diameter 3.2 mm
Colour White
Internal Diameter 1.6 mm
Material PE
Maximum Bundle Diameter 3.2 mm
Minimum Operating Temperature -60 °C
Maximum Operating Temperature +120 °C
Wall Thickness 0.8 mm
Length 30 m
Checking stock...
VND
658,028.35
Out of stock
Price Box (1 Box of 30 Metres)
Box(s)Per Box(VND)Per Unit(VND)
1658,028.3521,934.28
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 1.6mm 3.2mm polyethylene (PE)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products