RS PRO White Strapping, 145kg

RS Stock No.:
0673096
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
RS stock number 0673096
Product description RS PRO White Strapping, 145kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO 12mm Strapping

RS PRO reel of breaking strain strapping ideal for parcels, bundles and medium weight pallets. This polypropylene strapping is supplied on reels complete with side flanges. RS PRO hand strapping is suitable for all your everyday packaging requirements.

Options available for RS PRO hand strapping:

Features and Benefits:

Width of strap is 12 mm
Material is Polypropylene (PP) – used for light to medium applications
Easy to use
Versatile

Accessories available:

  • 183-5756 – dispenser stand for holding reels of strapping

  • 183-5790 – hand strapping tool, tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:

  • Attaching items to pallets

  • Bundling products ready for shipment


Specifications

Attribute Value
Brand RS PRO
Strapping Length 2000 m
Breaking Strain 145 kg
Colour White
Strapping Width 12 mm
Strapping Material PP
Checking stock...
VND
3,048,062.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,048,062.64
*price per unit indicative
"RS PRO White Strapping, 145kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products