Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 1248879
- Mfr. Prt No.:
- DELTA6B/x/SMAM/RP/S/11
- Brand:
- Siretta

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1248879 |
| Product description | Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi |
| Manufacturer / Brand | Siretta |
| Manufacturer part number | DELTA6B/x/SMAM/RP/S/11 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1248879 |
| Product description | Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi |
| Manufacturer / Brand | Siretta |
| Manufacturer part number | DELTA6B/x/SMAM/RP/S/11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
2.4GHz Antennas
DELTA 6B WiFi/WLAN/Bluetooth/ZigBee Hinged Antenna, Siretta
The Delta 6B is a single band WiFi/WLAN/Bluetooth/ZigBee antenna, tuned to 2.4 GHz to 2.5 GHz with a peak gain of 5 dBi. It has a 1/2 wave dipole radiating element and a hinged joint enables you to position it for optimum performance.
The Delta 6B antenna can be used with many WiFi modems such as Netgear and TP-link.
Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).
DELTA6B/x/SMAM/S/S/11 - SMA male connector (RS 124-8878)
DELTA6B/x/SMAM/RP/S/11 - Reverse polarity SMA male (RS 124-8879)
Operating Temperature: -20 to +65°C
Impedance: 50 Ω
Gain: 5 dBi
VSWR: <2.0:1
Polarisation: Vertical
Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz to 2.5 GHz
Dimensions
Length: 196 mm
Width: 12.5 mm
Specifications
| Attribute | Value |
| Brand | Siretta |
| RF Protocols | Bluetooth (BLE), WiFi |
| Internal/External | External |
| Antenna Physical Form | Whip |
| Supported Frequency Bands | 2.4 → 2.5 GHz |
| Frequency Range | 2.4 → 2.5 GHz |
| Antenna Mounting Type | Direct |
| Connector Type | SMA RP |
| Mounting Type | Direct |
| Gain | 5 dBi |
| Antenna Directivity | Omnidirectional |
| Connector Gender | Male |
| Series | DELTA 6B |
| Maximum Operating Temperature | +65 °C |
| Minimum Operating Temperature | -20 °C |