WIKA 9626951 Analogue Positive Pressure Gauge Bottom Entry 250bar, Connection Size G 1/4

RS Stock No.:
0110876
Mfr. Prt No.:
9626951
Brand:
WIKA
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
RS stock number 0110876
Product description WIKA 9626951 Analogue Positive Pressure Gauge Bottom Entry 250bar, Connection Size G 1/4
Manufacturer / Brand WIKA
Manufacturer part number 9626951

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

APPROVALS : Germanischer Lloyd and Gosstandart

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

L2435802-01

Specifications

Attribute Value
Brand WIKA
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Best Accuracy ±1.6 %
Maximum Pressure Measurement 250 bar
Minimum Pressure Measurement 0 bar
Minimum Operating Temperature -20 °C
Pressure Gauge Type Bottom Entry
Case Material Stainless Steel
Maximum Operating Temperature +60 °C
Checking stock...
VND
1,466,283.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,466,283.84
*price per unit indicative
"WIKA 9626951 Analogue Positive Pressure Gauge Bottom Entry 250bar, Connection Size G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products