WIMA MKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole

RS Stock No.:
1082700
Mfr. Prt No.:
MKS2D031001A00KI00
Brand:
WIMA
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
RS stock number 1082700
Product description WIMA MKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole
Manufacturer / Brand WIMA
Manufacturer part number MKS2D031001A00KI00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MKS2 Series PET Film Capacitors

From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.

Features and Benefits:

Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5

Product Applications:

MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.


Specifications

Attribute Value
Brand WIMA
Mounting Type Through Hole
Lead Pitch 5 mm
Tolerance Plus +10 %
Depth 6.5 mm
Automotive Standard AEC-Q200
Terminal Type Through Hole
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 100 nF
Length 2.5 mm
Series MKS2
Height 7.2 mm
Dielectric Polyester
Dimensions 6.5 x 7.2 x 2.5 mm
Lead Diameter 0.5 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Voltage 63 V ac, 100 V dc
Checking stock...
VND
93,944.27
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
193,944.2718,788.85
*price per unit indicative
"WIMA MKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products