RS PRO White Nylon Wire Saddle, 6.4mm Max. Bundle

RS Stock No.:
8178895
Brand:
RS PRO
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8178895
Product description RS PRO White Nylon Wire Saddle, 6.4mm Max. Bundle
Manufacturer / Brand RS PRO
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
RS stock number 8178895
Product description RS PRO White Nylon Wire Saddle, 6.4mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Wire Saddles

RS Wire Saddles are an ideal accessory when additional cables need adding or removing.

Nylon 66 material


Specifications

Attribute Value
Brand RS PRO
Colour White
Depth 9.7 mm
Maximum Bundle Diameter 6.4 mm
Cable Clip/Clamp Style Wire Saddle
Width 3.8 mm
Affixing Method Push In
Length 7.9 mm
Material Nylon 66
Checking stock...
VND
177,008.58
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
1177,008.583,540.17
*price per unit indicative
"RS PRO White Nylon Wire Saddle, 6.4mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products