WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector

RS Stock No.:
7886757
Mfr. Prt No.:
7TCA085460R0089 ESP 240M1
Brand:
WJ Furse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7886757
Product description WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085460R0089 ESP 240M1
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
RS stock number 7886757
Product description WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector
Manufacturer / Brand WJ Furse
Manufacturer part number 7TCA085460R0089 ESP 240M1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Enhanced surge protector

An appliance designed to protect electrical devices from voltage spikes. Enhanced surge protectors are ideal for use on power distribution systems. To protect connected electronic equipment from transient overvoltages on the mains supply such as computers, communications and control equipment. Our surge protectors offer an advanced pre-warning so you can stay protected with repeated protection, in lightning prone environments. These products are easy to apply and have an innovative feature to disconnect safely from faulty supplies.

APPROVALS : For part ESP 240 M1 (<a href="JavaScript:showLine(


Very low let-through voltage between all lines (L-E, L-N, N-E)
LED status indication with pre-failure warning
Remote indication through volt-free contact
Robust steel housing
Neutral to Earth voltage warning

Accessories

WBX 3 (456-8112) for ESP 240 M1
WBX 4 (798-3539) for ESP 415 M1


Specifications

Attribute Value
Brand WJ Furse
Maximum Voltage Rating 280 V
Series ESP M1
Mounting Type Panel Mount
Height 180 mm
Dimensions 160 x 60 x 73 mm
Suppressor Type Mains Surge Protector
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
Maximum Surge Current 6.25 kA, 80 kA
Depth 60 mm
Checking stock...
VND
18,984,902.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,984,902.51
*price per unit indicative
"WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products