RS PRO Steel1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Diam.
- RS Stock No.:
- 5216890
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
| RS stock number | 5216890 |
| Product description | RS PRO Steel1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Diam. |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Metric Worm Gears & Pinion Gears - Steel & Bronze
Worm gears and pinion gears designed to produce large speed reduction ratios, especially in low loading applications. Available in modules 0.8 and 1.0. Both the pinion gear and worm gear module number / number of starts must match to ensure correct assembly.
Note
Worm gears and pinions should be ordered separately.
Features and Benefits
Worm gear manufactured from steel (pinion gears from phosphor bronze each sold separately)
Worm gears are secured onto a shaft using a M4 grub screw (supplied)
H7 pilot bore tolerance
Right-hand gear direction
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Gear Direction | RH |
| Pressure Angle | 20 ° |
| Number of Starts | 1 |
| Overall Diameter | 18 mm |
| Pitch Diameter | 16 mm |
| Module | 1 |
| Overall Length | 32 mm |